Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No09322251
Order Code1368857
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč32.604 |
100+ | Kč25.582 |
500+ | Kč20.265 |
1000+ | Kč19.914 |
4000+ | Kč19.537 |
10000+ | Kč19.136 |
20000+ | Kč18.760 |
Price for:Each
Minimum: 5
Multiple: 5
Kč163.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No09322251
Order Code1368857
Technical Datasheet
Supply Voltage230V
Lamp Base TypeBA9s
Mounting Hole Dia-
Power Rating-
Current Rating2.4mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
230V
Mounting Hole Dia
-
Current Rating
2.4mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812