Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No10360850
Order Code1139258
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč146.718 |
100+ | Kč91.542 |
1000+ | Kč88.031 |
3000+ | Kč86.275 |
6000+ | Kč84.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč146.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No10360850
Order Code1139258
Technical Datasheet
Supply Voltage230V
Lamp Base TypeTelephone Slide, T5.5
Mounting Hole Dia-
Power Rating-
Current Rating2.6mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10360850 is a telephone slide base red Neon Lamp suitable for signalisation.
- REACH SVHC compliant
Applications
Lighting, Signalling
Technical Specifications
Supply Voltage
230V
Mounting Hole Dia
-
Current Rating
2.6mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Telephone Slide, T5.5
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748