Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512125UR3
Order Code1105146
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč129.413 |
10+ | Kč115.619 |
25+ | Kč101.825 |
50+ | Kč92.796 |
100+ | Kč80.758 |
200+ | Kč79.253 |
700+ | Kč77.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512125UR3
Order Code1105146
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourRed
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ630nm
Luminous Intensity330mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1512125UR3 is a MG LED with midget groove base and half wave rectifier. The T-1-3/4 lamp is built-in with a protection diode in-series, resistor and the LED. Luminous intensity data of the used LED's at DC.
- 300mcd Luminous intensity
- 630nm Dominant wavelength
Applications
Lighting
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Power Rating
-
Luminous Intensity
330mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068