Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860613W3A
Order Code1105181
Technical Datasheet
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč173.303 |
10+ | Kč154.493 |
25+ | Kč136.184 |
50+ | Kč124.397 |
200+ | Kč107.844 |
400+ | Kč104.082 |
2000+ | Kč102.076 |
Price for:Each
Minimum: 1
Multiple: 1
Kč173.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860613W3A
Order Code1105181
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWhite
Bulb Size10mm
Power Rating-
Wavelength Typ-
Luminous Intensity250mcd
Average Bulb Life100000h
Supply Voltage130V
Current Rating5mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1860613W3A is a white clear LED Bulb with a T-3 1/4 BA9s base. This bulb features 100000 hours average life.
- +10% Voltage tolerance
- -20 to 60°C Ambient temperature range
Applications
LED Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
5mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
250mcd
Supply Voltage
130V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835