Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20113213
Order Code4285139
Product Range2011X21X Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč282.150 |
5+ | Kč276.632 |
10+ | Kč270.864 |
20+ | Kč265.346 |
50+ | Kč259.578 |
Price for:Each
Minimum: 1
Multiple: 1
Kč282.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20113213
Order Code4285139
Product Range2011X21X Series
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeBA9s
LED ColourDaylight White
CCT6500K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux100lm
Power Rating1W
Supply Voltage24V
Energy Rating-
External Length28.5mm
External Diameter10mm
Product Range2011X21X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Daylight White
Dimmable
-
Equivalent Wattage
-
Power Rating
1W
Energy Rating
-
External Diameter
10mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
CCT
6500K
Beam Angle
-
Luminous Flux
100lm
Supply Voltage
24V
External Length
28.5mm
Product Range
2011X21X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002