Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0001A
Order Code1228884
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0001A
Order Code1228884
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColourCool White
CCT7000K
Luminous Flux @ Test64lm
Luminous Flux @ Max-
Power Rating2.8W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationCircular
Operating Temperature Min-65°C
Operating Temperature Max100°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
64lm
Power Rating
2.8W
Forward Current @ Test
700mA
Operating Temperature Min
-65°C
MSL
-
LED Module Type
Board + LED
CCT
7000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
100°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112