Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč433.132 |
10+ | Kč351.371 |
20+ | Kč326.792 |
Price for:Each
Minimum: 1
Multiple: 1
Kč433.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoCLH200
Order Code4147809
Technical Datasheet
Torch TypeHead Light
Light SourceCree LED
Lumen Output200lm
Beam Effective Distance55m
Power SourceRechargeable Lithium-Ion Battery, USB
Torch Body Material-
Product Range-
Product Overview
- Rechargeable head-torch
- 200 lumens
- 55metre maximum range
- 5hours battery run-time
- Inbuilt ‘Li-on’ rechargeable battery
- High, medium, low and SOS modes
Contents
CLH200 rechargeable head-torch, USB/mini USB charger lead.
Technical Specifications
Torch Type
Head Light
Lumen Output
200lm
Power Source
Rechargeable Lithium-Ion Battery, USB
Product Range
-
Light Source
Cree LED
Beam Effective Distance
55m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
UN Hazard Code:3481