Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,163.150 |
5+ | Kč1,897.553 |
10+ | Kč1,859.682 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,163.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoWPH30R
Order Code4147519
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output1200lm
Beam Effective Distance159.72m
Power SourceRechargeable Lithium-Ion Battery x 1, CR123 Lithium Batteries x 2 (Not Supplied)
Torch Body Material-
Product Range-
Technical Specifications
Torch Type
Head Light
Lumen Output
1200lm
Power Source
Rechargeable Lithium-Ion Battery x 1, CR123 Lithium Batteries x 2 (Not Supplied)
Product Range
-
Light Source
LED
Beam Effective Distance
159.72m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
UN Hazard Code:3481