Print Page
Product Information
ManufacturerCODEBUG
Manufacturer Part NoCBCODEBUG-BLK
Order Code2493226
Product RangeCodeBug
Technical Datasheet
For Use WithCodeBug Board
External Height16.2mm
External Width39.3mm
External Depth50.3mm
Enclosure MaterialABS
Body ColourBlack
Product RangeCodeBug
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Designed to house the CodeBug securely
- Allows access to all connections on the board
- Gloss finish transparent PC lid and textured ABS base
- Markings on case to identify I/O pads
- Dimensions (LxWxH): 50.3x39.3x16.2mm
Notes
Note: CodeBug for illustration only, not included
Technical Specifications
For Use With
CodeBug Board
External Width
39.3mm
Enclosure Material
ABS
Product Range
CodeBug
External Height
16.2mm
External Depth
50.3mm
Body Colour
Black
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007