Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoB10TGLC
Order Code2287184
Product RangeMini Spring BxxT Series
Technical Datasheet
733 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.703 |
10+ | Kč43.639 |
50+ | Kč39.877 |
100+ | Kč33.106 |
200+ | Kč32.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč63.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoB10TGLC
Order Code2287184
Product RangeMini Spring BxxT Series
Technical Datasheet
Inductance43nH
RMS Current (Irms)4A
Product RangeMini Spring BxxT Series
Inductance Tolerance± 2%
DC Resistance Max0.0079ohm
Self Resonant Frequency1.2GHz
Product Length6.86mm
Product Width2.79mm
Product Height3.15mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
43nH
Product Range
Mini Spring BxxT Series
DC Resistance Max
0.0079ohm
Product Length
6.86mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.2GHz
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
Product traceability