Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-472MRC
Order Code2408073
Product RangeLPS4012 Series
Also Known AsLPS4012-472MRB
Technical Datasheet
1,521 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.893 |
50+ | Kč32.604 |
100+ | Kč31.350 |
250+ | Kč27.337 |
500+ | Kč17.757 |
1000+ | Kč17.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč44.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-472MRC
Order Code2408073
Product RangeLPS4012 Series
Also Known AsLPS4012-472MRB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.7A
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
0.175ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (1)
Alternatives for LPS4012-472MRC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability