Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč284.658 |
3+ | Kč232.241 |
5+ | Kč200.640 |
10+ | Kč176.563 |
20+ | Kč162.017 |
50+ | Kč147.220 |
Price for:Each
Minimum: 1
Multiple: 1
Kč284.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMA5172-AE
Order Code2457626
Technical Datasheet
Product Range-
Inductance10µH
RMS Current (Irms)8.2A
DC Resistance Max0.026ohm
Inductance Tolerance± 1%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
RMS Current (Irms)
8.2A
Inductance Tolerance
± 1%
Inductance
10µH
DC Resistance Max
0.026ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187
Product traceability