Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-332MLC
Order Code2287992
Product RangeMOS6020 Series
Technical Datasheet
216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.446 |
10+ | Kč42.134 |
50+ | Kč38.122 |
100+ | Kč32.102 |
200+ | Kč30.598 |
500+ | Kč26.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč61.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-332MLC
Order Code2287992
Product RangeMOS6020 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case6.8mm x 6mmx 2.4mm
Product RangeMOS6020 Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6mmx 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
1.9A
Product Range
MOS6020 Series
DC Resistance Max
0.046ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (1)
Alternatives for MOS6020-332MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability