Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-333MLD
Order Code2288468
Product RangeMSS1260T Series
Technical Datasheet
478 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.796 |
10+ | Kč63.452 |
50+ | Kč53.420 |
100+ | Kč44.893 |
200+ | Kč41.633 |
500+ | Kč38.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč92.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-333MLD
Order Code2288468
Product RangeMSS1260T Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeMSS1260T Series
Inductor Case / Package-
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Product Overview
The MSS1260T series SMT Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Designed for high ambient temperatures
- Very low DCR and excellent current handling
- Magnetic shielding allows high density mounting
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.057ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1260T-333MLD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability