Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-333MLB
Order Code2526871
Product RangeMSS7331 Series
Technical Datasheet
177 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.871 |
10+ | Kč32.102 |
50+ | Kč29.594 |
100+ | Kč20.892 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč37.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-333MLB
Order Code2526871
Product RangeMSS7331 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case6.6mm x 6.6mm x 3.1mm
Product RangeMSS7331 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.6mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
800mA
Product Range
MSS7331 Series
DC Resistance Max
0.15ohm
Product Length
6.6mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051