Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-222MEU
Order Code2288737
Product RangePFL1609 Series
Technical Datasheet
1,355 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč27.337 |
50+ | Kč21.067 |
250+ | Kč18.609 |
500+ | Kč15.324 |
1000+ | Kč14.045 |
2000+ | Kč13.894 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč136.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-222MEU
Order Code2288737
Product RangePFL1609 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangePFL1609 Series
Power Inductor Case0603 [1507 Metric]
Inductor Case / Package-
DC Resistance Max0.47ohm
Inductance Tolerance± 20%
Product Length1.8mm
Product Width1.07mm
Product Height0.95mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PFL1609 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.07mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
630mA
Saturation Current (Isat)
300mA
Power Inductor Case
0603 [1507 Metric]
DC Resistance Max
0.47ohm
Product Length
1.8mm
Product Height
0.95mm
Technical Docs (1)
Alternatives for PFL1609-222MEU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability