Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE13P-50LB
Order Code2458008
Product RangePOExxP Series
Technical Datasheet
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč139.696 |
5+ | Kč128.159 |
10+ | Kč98.314 |
25+ | Kč92.044 |
50+ | Kč86.526 |
175+ | Kč79.002 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč139.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE13P-50LB
Order Code2458008
Product RangePOExxP Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2.6A
Frequency Range250kHz
Power Rating13W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePOExxP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The POE13P-50LB is a Flyback Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is developed for Powered Devices (PD) in IEEE 802.3af compliant PoE (3, 7 and 13W) applications.
- Designed to operate in continuous mode at 250kHz with an input of 36 to 72VDC
- 1500Vrms (1 minute) isolation from primary and bias to secondary
- 500Vrms (1 minute) isolation between all other windings
- 250kHz Switching frequency
- 12V, 20mA Bias winding output
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
POExxP Series
Current Rating
2.6A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00615
Product traceability