Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT44H-282MLD
Order Code2288984
Product RangeSPT Series
Also Known AsSPT44H-282MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.844 |
10+ | Kč80.758 |
25+ | Kč73.735 |
50+ | Kč65.960 |
100+ | Kč61.195 |
250+ | Kč56.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč107.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT44H-282MLD
Order Code2288984
Product RangeSPT Series
Also Known AsSPT44H-282MLB
Technical Datasheet
Product RangeSPT Series
Inductance2.8µH
RMS Current (Irms)8.8A
DC Resistance Max0.0046ohm
Inductance Tolerance± 20%
Product Length16.89mm
Product Width16.89mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
8.8A
Inductance Tolerance
± 20%
Product Width
16.89mm
SVHC
No SVHC (21-Jan-2025)
Inductance
2.8µH
DC Resistance Max
0.0046ohm
Product Length
16.89mm
Product Height
10.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00408
Product traceability