Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT44L-115MLD
Order Code2288986
Product RangeSPT Series
Also Known AsSPT44L-115MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.580 |
10+ | Kč79.504 |
25+ | Kč72.732 |
50+ | Kč64.205 |
100+ | Kč58.436 |
300+ | Kč55.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč103.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT44L-115MLD
Order Code2288986
Product RangeSPT Series
Also Known AsSPT44L-115MLB
Technical Datasheet
Product RangeSPT Series
Inductance1.1mH
RMS Current (Irms)410mA
DC Resistance Max1.908ohm
Inductance Tolerance± 20%
Product Length15.62mm
Product Width14.99mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
410mA
Inductance Tolerance
± 20%
Product Width
14.99mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1.1mH
DC Resistance Max
1.908ohm
Product Length
15.62mm
Product Height
10.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00408
Product traceability