Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-103MEC
Order Code2289169RL
Product RangeXFL3010 Series
Also Known AsXFL3010-103MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-103MEC
Order Code2289169RL
Product RangeXFL3010 Series
Also Known AsXFL3010-103MEB
Technical Datasheet
Inductance10µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeXFL3010 Series
DC Resistance Max0.519ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
XFL3010 Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
820mA
Saturation Current (Isat)
440mA
DC Resistance Max
0.519ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability