Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-333MEC
Order Code2289172
Product RangeXFL3010 Series
Also Known AsXFL3010-333MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč38.623 |
50+ | Kč30.096 |
250+ | Kč21.769 |
500+ | Kč20.716 |
1000+ | Kč19.638 |
2000+ | Kč18.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč193.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-333MEC
Order Code2289172
Product RangeXFL3010 Series
Also Known AsXFL3010-333MEB
Technical Datasheet
Inductance33µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Power Inductor Case3mm x 3mm x 1.1mm
Product RangeXFL3010 Series
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.1mm
DC Resistance Max
1.2ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
220mA
Product Range
XFL3010 Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability