Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-601MEB
Order Code2289161
Product RangeXFL3010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-601MEB
Order Code2289161
Product RangeXFL3010 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeXFL3010 Series
Power Inductor Case3mm x 3mm x 1.1mm
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
XFL3010 Series
DC Resistance Max
0.033ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
1.8A
Power Inductor Case
3mm x 3mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044