Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOMPACT INSTRUMENTS
Manufacturer Part NoA2103/LSR
Order Code5061751
Technical Datasheet
RPM Measuring Range3RPM to 99999RPM
Accuracy0.05%
External Height-
External Width-
Sampling Time-
External Depth-
Detecting Distance Max2m
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Multipurpose tachometer/counter with optical or contact rpm
- Linear rate/distance ranges
- Unique inverting display
- Optical range of up to 2 metres
- Time and count modes
- Data capture and very fast response modes (0.1 seconds update time)
Contents
Supplied with contact adapter, reflective tape, mini-laser, 1 metre cable and carry case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
3RPM to 99999RPM
External Height
-
Sampling Time
-
Detecting Distance Max
2m
Operating Temperature Max
-
SVHC
No SVHC (12-Jan-2017)
Accuracy
0.05%
External Width
-
External Depth
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42