Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoASLS15
Order Code4229071
Technical Datasheet
Sensing Range - Accelerometer-
Sensitivity Typ-
Sensor MountingThrough Hole
Supply Voltage Min-
Supply Voltage Max-
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The ASLS15 is a normally closed contact form/style Acceleration and Shock Switch.
- 24VAC Maximum switching voltage
- 0.25A Maximum switching current
- 5VA Maximum switching capacity (resistive)
- 10Ω Maximum contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range - Accelerometer
-
Sensor Mounting
Through Hole
Supply Voltage Max
-
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
85°C
Product Range
-
Sensitivity Typ
-
Supply Voltage Min
-
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635