Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč279.391 |
5+ | Kč192.113 |
10+ | Kč186.344 |
20+ | Kč170.544 |
50+ | Kč149.978 |
Price for:Each
Minimum: 1
Multiple: 1
Kč279.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part No8602-0551-020
Order Code2409192
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max200mA
Switching Voltage Max30V
Switching Power Max3W
Contact Resistance Max0.1ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8602-0551-020 is a single-pole double-throw (SPDT) through-hole Reed Switch with rhodium dry contacts.
- 200VDC Minimum dielectric strength
- -40 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
30V
Contact Resistance Max
0.1ohm
Operate AT Max
-
Contact Configuration
SPDT
Contact Current Max
200mA
Switching Power Max
3W
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214