Print Page
Image is for illustrative purposes only. Please refer to product description.
6,822 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.497 |
10+ | Kč27.588 |
25+ | Kč24.227 |
50+ | Kč23.475 |
100+ | Kč21.544 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-03A
Order Code2409213
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.12ohm
Operate AT Min18AT
Operate AT Max32AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RI-03A is a single-pole single-throw (SPST) Micro Dry Reed Switch hermetically sealed in a gas-filled glass envelope with ruthenium on gold NO contact. The RI-03 series switch is having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both.
- Superior glass-to-metal seal and blade alignment
- Withstand soldering heat in accordance with IEC 68-2-20
- Cropped and performed leads
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.12ohm
Operate AT Max
32AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
18AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186