Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč490.063 |
5+ | Kč332.059 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč490.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoABW32-LSF
Order Code4266239
Technical Datasheet
Thread SizeM32
Cable Diameter Min26.2mm
Cable Diameter Max34.4mm
Cable Gland MaterialBrass
Gland ColourBrass
IP / NEMA RatingIP66
Product Range-
SVHCTo Be Advised
Product Overview
- Brass cable gland, suitable for securing most rubber & plastic coated cables to electrical sources
- Complete with a locking nut offering positive armour locking and effective earth continuity
- Can be used in corrosive conditions when used with shroud
- Shrouds are low smoke fume
- CW version is waterproof to standards IP66 on inner and outer seal
- Tested and approved to BS6121, Part 1
- BW version
- Thread pitch: 1.5mm
Technical Specifications
Thread Size
M32
Cable Diameter Max
34.4mm
Gland Colour
Brass
Product Range
-
Cable Diameter Min
26.2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355