Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVESO10050WHTPK2
Order Code4266190
Technical Datasheet
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.703 |
3+ | Kč60.192 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVESO10050WHTPK2
Order Code4266190
Technical Datasheet
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Tape Length - Imperial3.9"
Tape Length - Metric100mm
Product Range-
Product Overview
- Extra strong, self-adhesive strips
- Alternative to glue, nails or screws
- 2x Sets of strips supplied
Technical Specifications
Tape Width - Imperial
1.97"
Tape Length - Imperial
3.9"
Product Range
-
Tape Width - Metric
50mm
Tape Length - Metric
100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073