Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONITEC
Manufacturer Part No190636
Order Code1417615
Technical Datasheet
Supported FamiliesARM9
Kit ContentsGALEP-5, USB Cable, AC Adapter, CD
FeaturesUSB Powered, JTAG Debugger, Pin Driver
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 190636 (GALEP-5) is the first pocket sized, self powered universal device programmer. Due to its size and power supply independence, a GALEP-5 is the ideal solution for development and service. Its high speed allows using it as a production programmer. And with its JTAG debugging capabilities it can also be used for microcontroller development. A real universal talent for the lowest price per device in the industry.
- Pocket format ca. 80mm x 115mm x 33mm (+7mm socket)
- 48pin ZIF socket with 48 universal pin drivers
- Programs low voltage components down to 1.3V
- USB 2.0 high speed port
- 200MIPS ARM-9 RISC processor, 64MB RAM, 8MB flash
- Two microcontrollers for internal voltage monitoring
- Eight channel D/A converter, 16 channel A/D converter
- Four switching regulators for programming voltages
- FPGA (50K gates, 64Kb RAM)
- Embedded Linux 2.6 inside
Applications
Embedded Design & Development
Contents
GALEP-5 device, USB cable, AC adapter, CD with manual and software.
Technical Specifications
Supported Families
ARM9
Features
USB Powered, JTAG Debugger, Pin Driver
SVHC
No SVHC (17-Dec-2015)
Kit Contents
GALEP-5, USB Cable, AC Adapter, CD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185