Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRM-3
Order Code2474409
Product RangeCorcom SR Series
Also Known As1609133-3
Technical Datasheet
449 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.234 |
10+ | Kč56.932 |
100+ | Kč47.150 |
250+ | Kč46.398 |
500+ | Kč45.395 |
1000+ | Kč44.893 |
Price for:Each
Minimum: 1
Multiple: 1
Kč73.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRM-3
Order Code2474409
Product RangeCorcom SR Series
Also Known As1609133-3
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product RangeCorcom SR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6ESRM-3 is a male IEC Unfiltered Power Inlet with IEC 60320/C-14 input and 1/4-inch Faston output. The SR series connector with UL 94V-0 flame rating thermoplastic insulator and nickel-plated solid brass prongs. Terminals is made of tin-plated brass.
- Flange mount
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
120VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Alternatives for 6ESRM-3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01093