Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoBLC200J701B4B
Order Code2333438
Product RangeBLC Series
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč205.907 |
3+ | Kč191.110 |
5+ | Kč173.554 |
10+ | Kč155.496 |
20+ | Kč146.718 |
50+ | Kč137.689 |
Price for:Each
Minimum: 1
Multiple: 1
Kč205.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoBLC200J701B4B
Order Code2333438
Product RangeBLC Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating13V/µs
Peak Current260A
RMS Current (Irms)25A
ESR0.0039ohm
Product Diameter-
Product Length41.5mm
Product Width28mm
Product Height37mm
Ripple Current-
Height37mm
Output (kvar)-
Product RangeBLC Series
Operating Temperature Min-45°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
260A
ESR
0.0039ohm
Product Length
41.5mm
Product Height
37mm
Height
37mm
Product Range
BLC Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
13V/µs
RMS Current (Irms)
25A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Output (kvar)
-
Operating Temperature Min
-45°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112491