Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10CD050DO3F
Order Code1311551
Product RangeCD10 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.911 |
10+ | Kč100.069 |
25+ | Kč94.050 |
50+ | Kč87.780 |
100+ | Kč84.520 |
500+ | Kč75.992 |
1000+ | Kč66.964 |
2500+ | Kč58.436 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10CD050DO3F
Order Code1311551
Product RangeCD10 Series
Technical Datasheet
Capacitance5pF
Voltage(DC)500V
Capacitance Tolerance± 0.5pF
Capacitor TerminalsPC Pin
Lead Spacing3.6mm
Capacitor Case / PackageRadial Leaded
Product Length9.1mm
Product Width4.8mm
Product Height10.38mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD10 Series
Qualification-
Technical Specifications
Capacitance
5pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
3.6mm
Product Length
9.1mm
Product Height
10.38mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.8mm
Operating Temperature Min
-55°C
Product Range
CD10 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability