Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15CD030DO3F
Order Code1610936
Product RangeCD15 Series
Technical Datasheet
103 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.478 |
10+ | Kč54.173 |
25+ | Kč48.404 |
50+ | Kč42.134 |
100+ | Kč40.630 |
500+ | Kč39.125 |
1000+ | Kč34.109 |
2500+ | Kč29.594 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15CD030DO3F
Order Code1610936
Product RangeCD15 Series
Technical Datasheet
Capacitance3pF
Voltage(DC)500V
Capacitance Tolerance± 0.5pF
Capacitor TerminalsPC Pin
Lead Spacing5.9mm
Capacitor Case / PackageRadial Leaded
Product Length11.4mm
Product Width4.3mm
Product Height11.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD15 Series
Qualification-
Technical Specifications
Capacitance
3pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
5.9mm
Product Length
11.4mm
Product Height
11.08mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
CD15 Series
Technical Docs (1)
Alternatives for CD15CD030DO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
Product traceability