Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD102GO3F
Order Code1610962
Product RangeCD19 Series
Technical Datasheet
56 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.506 |
10+ | Kč125.651 |
25+ | Kč117.625 |
50+ | Kč109.098 |
100+ | Kč100.069 |
500+ | Kč88.532 |
1000+ | Kč82.513 |
2500+ | Kč79.253 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD102GO3F
Order Code1610962
Product RangeCD19 Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 2%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length16.5mm
Product Width5.6mm
Product Height15.18mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 2%
Lead Spacing
8.7mm
Product Length
16.5mm
Product Height
15.18mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.6mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588