Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD332JO3F
Order Code2841774
Product RangeCD19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.840 |
10+ | Kč151.483 |
20+ | Kč148.474 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD332JO3F
Order Code2841774
Product RangeCD19 Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length17.3mm
Product Width7.4mm
Product Height15.98mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Type CD19 series standard dipped Mica Capacitor is the first choice for timing and close tolerance applications. This standard type is widely available through distribution.
- Dimensions meet EIA RS153B specification
- 100000V/µs dV/dt pulse capability minimum
- Non-flammable units that meet IEC 695-2-2
Applications
Clock & Timing, Industrial
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 5%
Lead Spacing
8.7mm
Product Length
17.3mm
Product Height
15.98mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
7.4mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588