Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD621JO3F
Order Code1610974
Product RangeCD19 Series
Technical Datasheet
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč119.882 |
10+ | Kč86.024 |
25+ | Kč81.259 |
50+ | Kč76.494 |
100+ | Kč72.481 |
500+ | Kč66.713 |
1000+ | Kč59.941 |
2500+ | Kč57.684 |
Price for:Each
Minimum: 1
Multiple: 1
Kč119.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD621JO3F
Order Code1610974
Product RangeCD19 Series
Technical Datasheet
Capacitance620pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length16.5mm
Product Width5.1mm
Product Height14.98mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
Technical Specifications
Capacitance
620pF
Capacitance Tolerance
± 5%
Lead Spacing
8.7mm
Product Length
16.5mm
Product Height
14.98mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.1mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
Product traceability