Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD751JO3F
Order Code1610975
Product RangeCD19 Series
Technical Datasheet
137 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč155.747 |
10+ | Kč111.606 |
25+ | Kč100.320 |
50+ | Kč89.034 |
100+ | Kč85.523 |
500+ | Kč78.250 |
1000+ | Kč69.973 |
2500+ | Kč64.706 |
Price for:Each
Minimum: 1
Multiple: 1
Kč155.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD751JO3F
Order Code1610975
Product RangeCD19 Series
Technical Datasheet
Capacitance750pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length16.5mm
Product Width5.3mm
Product Height14.98mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
Technical Specifications
Capacitance
750pF
Capacitance Tolerance
± 5%
Lead Spacing
8.7mm
Product Length
16.5mm
Product Height
14.98mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.3mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001488
Product traceability