Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF471JO3F
Order Code1311549
Product RangeType CDV16 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF471JO3F
Order Code1311549
Product RangeType CDV16 Series
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 5%
Lead Spacing6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeType CDV16 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for CDV16FF471JO3F
1 Product Found
Technical Specifications
Capacitance
470pF
Lead Spacing
6mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
Product Range
Type CDV16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001017