Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV19FF331JO3F
Order Code1610924
Technical Datasheet
Capacitance330pF
Voltage(DC)1kV
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range0
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
5%
Lead Spacing
8.7mm
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
-
Operating Temperature Min
-55°C
Product Range
0
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001433
Product traceability