Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDEL-CD10ED220JO3F
Order Code1311555
Product RangeType CD10 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDEL-CD10ED220JO3F
Order Code1311555
Product RangeType CD10 Series
Technical Datasheet
Capacitance22pF
Voltage(DC)500V
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Product Length9.1mm
Lead Spacing3.6mm
Product Width4.8mm
Product Height10.38mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeType CD10 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
22pF
Capacitance Tolerance
5%
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.6mm
Product Height
10.38mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Product Length
9.1mm
Product Width
4.8mm
Operating Temperature Min
-55°C
Product Range
Type CD10 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000418