Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVMF106M3R8
Order Code4169115
Product RangeVMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.828 |
10+ | Kč98.314 |
25+ | Kč95.555 |
50+ | Kč94.050 |
100+ | Kč92.044 |
500+ | Kč90.037 |
1000+ | Kč87.278 |
2500+ | Kč84.269 |
Price for:Each
Minimum: 1
Multiple: 1
Kč102.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVMF106M3R8
Order Code4169115
Product RangeVMF Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance10F
Discharge Current Max-
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing3.5mm
Product Diameter8mm
Product Height14mm
Product RangeVMF Series
Operating Temperature Min-15°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitor Case / Package
Radial Leaded
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Range
VMF Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Capacitance
10F
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
14mm
Operating Temperature Min
-15°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00323