Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No6HS16B
Order Code3459101
Product RangeLoadstar B Curve Series
Also Known AsGTIN UPC EAN: 5013601051673
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCRABTREE
Manufacturer Part No6HS16B
Order Code3459101
Product RangeLoadstar B Curve Series
Also Known AsGTIN UPC EAN: 5013601051673
Technical Datasheet
Product RangeLoadstar B Curve Series
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC230VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
- 230V AC 50/60Hz
- Single pole
Technical Specifications
Product Range
Loadstar B Curve Series
No. of Poles
1 Pole
Voltage Rating VAC
230VAC
SVHC
To Be Advised
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157