Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT2890-0000-000P0B0A40E
Order Code2946178
Product RangeXLamp CMT2890
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,002.197 |
5+ | Kč934.732 |
10+ | Kč867.266 |
50+ | Kč852.720 |
100+ | Kč724.561 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,002.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT2890-0000-000P0B0A40E
Order Code2946178
Product RangeXLamp CMT2890
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max73
Power Rating181W
Luminous Flux @ Test13249lm
Forward Current @ Test1.6A
Viewing Angle115°
Forward Voltage VF Typ51.2V
Nominal CCT (K)4000 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test161.73lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT2890
SVHCTo Be Advised
Product Overview
The <bold>Cree XLamp</bold> High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
- 22mm optical source
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 750mA
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- UL recognized component (E349212)
Applications
LED Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
181W
Forward Current @ Test
1.6A
Forward Voltage VF Typ
51.2V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
22mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT2890
Colour Rendering Index Max
73
Luminous Flux @ Test
13249lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
28mm
Lumens / Watt @ Current Test
161.73lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02