Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD50G
Order Code2839064
Product RangeXLamp EasyWhite CXB3590 Series
Technical Datasheet
103 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,021.508 |
5+ | Kč971.599 |
10+ | Kč915.420 |
25+ | Kč853.974 |
50+ | Kč798.296 |
100+ | Kč781.744 |
250+ | Kč759.172 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,021.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD50G
Order Code2839064
Product RangeXLamp EasyWhite CXB3590 Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max80
Power Rating137W
Luminous Flux @ Test12000lm
Forward Current @ Test2.4A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)5000 K
COB Length34.85mm
COB Width34.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test138.8lm/W
Light Emitting Surface30mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3590 Series
Technical Specifications
COB Colour
Cool White
Power Rating
137W
Forward Current @ Test
2.4A
Forward Voltage VF Typ
36V
COB Length
34.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
30mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3590 Series
Colour Rendering Index Max
80
Luminous Flux @ Test
12000lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
34.85mm
Lumens / Watt @ Current Test
138.8lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907