Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50000+ | Kč1.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 50000
Kč61,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJB3030AWT-P-U27EA0000-N0000001
Order Code2853261
Product RangeJ 3030
Also Known AsJB3030AWT-00-0000-000A0UC327E
Technical Datasheet
Product RangeJ 3030
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test24.7lm
CCT2700K
Forward Current If Max240mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd200mW
SVHCTo Be Advised
Product Overview
J Series LEDs extend Cree’s industry-leading portfolio of lighting‑class LEDs to a broader set of applications. The J Series 3030 LEDs combine high efficacy and excellent value in a reliable EMC package. The J Series 3030 LEDs are optimized for applications where high efficacy and smooth appearance are critical, such as troffers, panel and outdoor area lights.
- 3V and 6V configurations
- Flux binned at 25°C, chromaticity binned at 85°C, K6500 - K2700 ANSI CCTs available
- 70, 80 & 90 CRI available for all CCTs
Applications
LED Lighting
Technical Specifications
Product Range
J 3030
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
200mW
LED Colour
Warm White
Luminous Flux @ Test
24.7lm
Forward Current If Max
240mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability