Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1000000+ | Kč1.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000000
Multiple: 1000000
Kč1,282,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJB5630AWT-C0-0000-000A0BD540E
Order Code2853287
Product RangeJ 5630
Technical Datasheet
Product RangeJ 5630
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test36.6lm
CCT4000K
Forward Current If Max240mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd200mW
SVHCTo Be Advised
Technical Specifications
Product Range
J 5630
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
200mW
LED Colour
Neutral White
Luminous Flux @ Test
36.6lm
Forward Current If Max
240mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability