Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoJE2835AWT-00-0000-000A0HG940E
Order Code2853278
Product RangeJ 2835
Technical Datasheet
Product RangeJ 2835
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test75lm
CCT4000K
Forward Current If Max240mA
Forward Voltage @ Test3V
Forward Current @ Test150mA
Power Dissipation Pd500mW
SVHCTo Be Advised
Technical Specifications
Product Range
J 2835
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
3V
Power Dissipation Pd
500mW
LED Colour
Neutral White
Luminous Flux @ Test
75lm
Forward Current If Max
240mA
Forward Current @ Test
150mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015