Print Page
1,122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | Kč2.317 |
10+ | Kč0.858 |
100+ | Kč0.737 |
500+ | Kč0.660 |
1000+ | Kč0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJE2835AWT-00-0000-000A0UF827E
Order Code2853279
Product RangeJ 2835
Technical Datasheet
Product RangeJ 2835
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test58lm
CCT2700K
Forward Current If Max240mA
Forward Voltage @ Test3V
Forward Current @ Test150mA
Power Dissipation Pd500mW
SVHCTo Be Advised
Alternatives for JE2835AWT-00-0000-000A0UF827E
1 Product Found
Technical Specifications
Product Range
J 2835
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
3V
Power Dissipation Pd
500mW
LED Colour
Warm White
Luminous Flux @ Test
58lm
Forward Current If Max
240mA
Forward Current @ Test
150mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability