Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-007F5
Order Code1440721
Product RangeXLamp XR-E
Technical Datasheet
100 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč120.635 |
10+ | Kč114.365 |
25+ | Kč112.860 |
50+ | Kč111.355 |
100+ | Kč102.577 |
500+ | Kč87.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč120.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-007F5
Order Code1440721
Product RangeXLamp XR-E
Technical Datasheet
Product RangeXLamp XR-E
LED ColourNeutral White
Viewing Angle90°
Luminous Flux @ Test73.9lm
CCT4300K
Forward Current If Max700mA
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Power Dissipation Pd4W
Product Overview
The XLamp XR-E series lighting-class Power LED is leading the LED lighting revolution with its unprecedented lighting-class brightness, efficacy, lifetime and quality of light. This lighting-class feature enables the XLamp XR-E LED to replace many traditional light sources and it is energy-efficient light and long lifetimes.
- Available in white (2600 to 10,000K CCT), blue, royal blue and green
- Up to 1000mA Maximum drive current
- 150°C Maximum junction temperature
- Industry-leading JEDEC standard pre-qualification testing
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- Lumen maintenance of greater than 70% after 50,000 hours
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Industrial, Automotive, Portable Devices, Commercial
Technical Specifications
Product Range
XLamp XR-E
Viewing Angle
90°
CCT
4300K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Colour
Neutral White
Luminous Flux @ Test
73.9lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
Product traceability