Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMCE4CT-A2-0000-00A4AAAB1
Order Code1727694
Product RangeXLamp MC-E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoMCE4CT-A2-0000-00A4AAAB1
Order Code1727694
Product RangeXLamp MC-E
Technical Datasheet
COB ColourRed, Green, Blue, White
Colour Rendering Index Max75
Power Rating9.5W
Luminous Flux @ TestR 30.6lm, G 67.2lm, B 8.2lm, W 80lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF TypR 2.1V, G 3.4V, B 3.2V, W 3.1V
Nominal CCT (K)-
COB Length7mm
COB Width7.5mm
Opto Case StyleSMD-8, Gull Wing, Exposed Pad
Lumens / Watt @ Current Test99lm/W
Light Emitting Surface-
Lens TypeMulti-LED
Lens ShapeDome
Height4.48mm
Product RangeXLamp MC-E
Alternatives for MCE4CT-A2-0000-00A4AAAB1
2 Products Found
Product Overview
The MCE4CT-A2-0000-00A4AAAB1 is a XLamp® MC-E Multi-chip LED provides high lumen output. Compared to discrete LED, XLamp MC-E LED reduce the distance between LED die, creating a small optical source for excellent optical control and efficient colour mixing. XLamp MC-E LED can reduce LED system complexity by reducing the number of components required. It bring high performance and quality of light to a wide range of lighting applications.
- ANSI-compatible neutral and warm white chromaticity bins
- Individually addressable LED
- MC-E EasyWhite LED available in 2 and 4-step bins, up to 85CRI
- 700mA per LED die maximum drive current
- Electrically neutral thermal path
Applications
LED Lighting, Portable Devices
Technical Specifications
COB Colour
Red, Green, Blue, White
Power Rating
9.5W
Forward Current @ Test
350mA
Forward Voltage VF Typ
R 2.1V, G 3.4V, B 3.2V, W 3.1V
COB Length
7mm
Opto Case Style
SMD-8, Gull Wing, Exposed Pad
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MC-E
Colour Rendering Index Max
75
Luminous Flux @ Test
R 30.6lm, G 67.2lm, B 8.2lm, W 80lm
Viewing Angle
115°
Nominal CCT (K)
-
COB Width
7.5mm
Lumens / Watt @ Current Test
99lm/W
Lens Type
Multi-LED
Height
4.48mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001064